BZV55C39
vs
1N5258BRR2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Part Package Code |
DO-34
|
DO-35
|
Package Description |
O-LELF-N2
|
O-LALF-W2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 362-03
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
130 Ω
|
70 Ω
|
JESD-30 Code |
O-LELF-N2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
39 V
|
36 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Voltage Tol-Max |
5.13%
|
5%
|
Working Test Current |
2 mA
|
3.4 mA
|
Base Number Matches |
5
|
1
|
JEDEC-95 Code |
|
DO-204AH
|
|
|
|
Compare BZV55C39 with alternatives
Compare 1N5258BRR2 with alternatives