BZW04-102B BrightKing IncBuy Now Datasheet |
P4KE120C Bytesonic CorporationBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | BRIGHTKING INC | BYTESONIC ELECTRONICS CO LTD |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Base Number Matches | 16 | 51 |
Rohs Code | Yes | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 97 V | |
Surface Mount | NO | |