BZW04-26
vs
P4KE30A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code |
DO-41
|
DO-15
|
Reach Compliance Code |
unknown
|
not_compliant
|
Breakdown Voltage-Nom |
30 V
|
30 V
|
Clamping Voltage-Max |
41.4 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-41
|
DO-204AC
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Rep Pk Reverse Voltage-Max |
25.6 V
|
25.6 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
19
|
57
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Breakdown Voltage-Max |
|
31.5 V
|
Breakdown Voltage-Min |
|
28.5 V
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-50 °C
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare P4KE30A with alternatives