BZW04-31
vs
P4KE36AB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
LITTELFUSE INC
|
Part Package Code |
DO-15
|
DO-41
|
Package Description |
ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Samacsys Manufacturer |
Diotec
|
|
Breakdown Voltage-Max |
37.8 V
|
37.8 V
|
Breakdown Voltage-Min |
34.2 V
|
34.2 V
|
Breakdown Voltage-Nom |
36 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
49.9 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AC
|
DO-204AL
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-50 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30.8 V
|
30.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
LOW IMPEDANCE
|
Moisture Sensitivity Level |
|
2
|
|
|
|
Compare BZW04-31 with alternatives
Compare P4KE36AB with alternatives