BZW04-64HR1G
vs
P4KE75AHR0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
78.8 V
|
78.8 V
|
Breakdown Voltage-Min |
71.3 V
|
71.3 V
|
Breakdown Voltage-Nom |
75.05 V
|
75 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
103 V
|
103 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AL
|
DO-204AL
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Standard |
AEC-Q101
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
64.1 V
|
64.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
PURE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
|
|
|
Compare BZW04-64HR1G with alternatives
Compare P4KE75AHR0 with alternatives