BZW04P31B
vs
BZW04-33
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GENERAL INSTRUMENT CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Breakdown Voltage-Max |
39.6 V
|
|
Breakdown Voltage-Min |
34.2 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
49.9 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-204AL
|
|
JESD-30 Code |
O-PALF-W2
|
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
12
|
17
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare BZW04P31B with alternatives