BZW50-22
vs
LDP24M-TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
PLASTIC, R6, 2 PIN
|
R-PDSO-G10
|
Pin Count |
2
|
10
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
25 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
UL RECOGNIZED
|
|
Breakdown Voltage-Min |
24.4 V
|
25.5 V
|
Breakdown Voltage-Nom |
27 V
|
|
Case Connection |
ISOLATED
|
ANODE
|
Clamping Voltage-Max |
51 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Min |
8500 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-G10
|
JESD-609 Code |
e3
|
|
Non-rep Peak Rev Power Dis-Max |
5000 W
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
10
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
22 V
|
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
SOD
|
Breakdown Voltage-Max |
|
32 V
|
|
|
|
Compare BZW50-22 with alternatives
Compare LDP24M-TR with alternatives