BZX384C6V2-TP vs PDZ6.2B feature comparison

BZX384C6V2-TP Micro Commercial Components

Buy Now Datasheet

PDZ6.2B Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Package Description R-Pdso-G2
Pin Count 2
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature High Reliability
Configuration Single Single
Diode Element Material Silicon
Diode Type Zener Diode Zener Diode
JESD-30 Code R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Polarity Unidirectional
Power Dissipation-Max 0.2 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount Yes Yes
Technology Zener
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6.45%
Working Test Current 5 Ma 5 Ma
Base Number Matches 1 1