BZX79-C12T/R
vs
BZX79C12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Total Weight
137
Category CO2 Kg
8.7
8.7
CO2
1191.8999999999999
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
CAS Accounted for Wt
10
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
25 Ω
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
23
Polarity
UNIDIRECTIONAL
Compare BZX79C12 with alternatives