BZX79C10-75B0 vs TCBZX79C10 feature comparison

BZX79C10-75B0 Taiwan Semiconductor

Buy Now Datasheet

TCBZX79C10 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 1 9
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 20 Ω
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish TIN

Compare BZX79C10-75B0 with alternatives

Compare TCBZX79C10 with alternatives