BZX84-C7V5 vs BZX84C7V5C feature comparison

BZX84-C7V5 Vishay Semiconductors

Buy Now Datasheet

BZX84C7V5C PanJit Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Package Description Plastic, Sot-23, 3 Pin
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration Single Single
Diode Element Material Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 15 Ω 15 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity Unidirectional
Power Dissipation-Max 0.3 W 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount Yes Yes
Technology Zener
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Gull Wing
Terminal Position Dual
Voltage Tol-Max 5% 5%
Working Test Current 5 Ma 5 Ma
Base Number Matches 8 1
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified