BZX84-C7V5 vs BZX84C7V5TR feature comparison

BZX84-C7V5 Vishay Semiconductors

Buy Now Datasheet

BZX84C7V5TR Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Package Description Plastic, Sot-23, 3 Pin R-Pdso-G3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity Unidirectional Unidirectional
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount Yes Yes
Technology Zener Zener
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Voltage Tol-Max 5%
Working Test Current 5 Ma 5 Ma
Base Number Matches 8 3
Reverse Current-Max 1 µA