BZX84B4V3-TP vs BZX84-B4V3,215 feature comparison

BZX84B4V3-TP Micro Commercial Components

Buy Now Datasheet

BZX84-B4V3,215 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP NEXPERIA
Package Description R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 0.003 µA 3 µA
Reverse Test Voltage 1 V 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Part Package Code TO-236
Manufacturer Package Code SOT23
Date Of Intro 1999-05-18
Samacsys Manufacturer Nexperia
JEDEC-95 Code TO-236AB
Reference Standard IEC-60134
Voltage Temp Coeff-Max

Compare BZX84B4V3-TP with alternatives

Compare BZX84-B4V3,215 with alternatives