BZX84C18 vs BZX84C18LT1G feature comparison

BZX84C18 Formosa Microsemi Co Ltd

Buy Now Datasheet

BZX84C18LT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD ONSEMI
Package Description SOT-23, 3 PIN PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Formosa Microsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω 45 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 225 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.25 W
Reference Standard MIL-STD-19500; MIL-STD-750 UL RECOGNIZED
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 12.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 16 mV/°C
Voltage Tol-Max 5% 6.41%
Working Test Current 5 mA 5 mA
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 3 LEAD
Pin Count 3
Manufacturer Package Code 318-08
Factory Lead Time 23 Weeks
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BZX84C18 with alternatives

Compare BZX84C18LT1G with alternatives