BZX84C2V4LT3
vs
BZX84C2V4
feature comparison
| Part Life Cycle Code |
Transferred
|
Active
|
| Part Package Code |
SOT-23
|
|
| Package Description |
R-Pdso-G3
|
|
| Pin Count |
3
|
|
| Manufacturer Package Code |
CASE 318-07
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.50
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Zener Diode
|
|
| JEDEC-95 Code |
TO-236AB
|
|
| JESD-30 Code |
R-PDSO-G3
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
3
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Polarity |
Unidirectional
|
|
| Power Dissipation-Max |
0.225 W
|
|
| Qualification Status |
Not Qualified
|
|
| Reference Voltage-Nom |
2.4 V
|
|
| Reverse Current-Max |
50 µA
|
|
| Surface Mount |
Yes
|
|
| Technology |
Zener
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Position |
Dual
|
|
| Voltage Temp Coeff-Max |
|
|
| Voltage Tol-Max |
8.333%
|
|
| Working Test Current |
5 Ma
|
|
| Base Number Matches |
3
|
42
|
|
|
|