BZX84C3V3 vs BZX84C3V3TR feature comparison

BZX84C3V3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C3V3TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 6
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PROELECTRON SPECIFICATION
Dynamic Impedance-Max 95 Ω
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max

Compare BZX84C3V3 with alternatives

Compare BZX84C3V3TR with alternatives