BZX85/C8V2
vs
BZX85C8V2
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Active
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Base Number Matches |
3
|
32
|
| Rohs Code |
|
Yes
|
| Package Description |
|
Rohs Compliant, Plastic Package-2
|
| Additional Feature |
|
High Reliability
|
| Case Connection |
|
Isolated
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Zener Diode
|
| Dynamic Impedance-Max |
|
5 Ω
|
| JEDEC-95 Code |
|
DO-41
|
| JESD-30 Code |
|
O-PALF-W2
|
| Number of Elements |
|
1
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
200 °C
|
| Operating Temperature-Min |
|
-65 °C
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Round
|
| Package Style |
|
Long Form
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Polarity |
|
Unidirectional
|
| Power Dissipation-Max |
|
1.3 W
|
| Reference Voltage-Nom |
|
8.2 V
|
| Surface Mount |
|
No
|
| Technology |
|
Zener
|
| Terminal Form |
|
Wire
|
| Terminal Position |
|
Axial
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
| Voltage Tol-Max |
|
5%
|
| Working Test Current |
|
25 Ma
|
|
|
|