C01005C0G160-120JN6R vs NMC01005NPO120J16TRP3KF feature comparison

C01005C0G160-120JN6R VENKEL LTD

Buy Now Datasheet

NMC01005NPO120J16TRP3KF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD NIC COMPONENTS CORP
Package Description , 01005 , 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.22 mm
JESD-609 Code e3 e3
Length 0.406 mm 0.4 mm
Manufacturer Series C01005
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR, PAPER
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Series C
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.203 mm 0.2 mm
Base Number Matches 1 1

Compare C01005C0G160-120JN6R with alternatives

Compare NMC01005NPO120J16TRP3KF with alternatives