C0402HQN500-3R9BGE vs 0402N3R9B500LT feature comparison

C0402HQN500-3R9BGE VENKEL LTD

Buy Now Datasheet

0402N3R9B500LT Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD WALSIN TECHNOLOGY CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000039 µF 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.5 mm
JESD-609 Code e4 e3
Length 1.02 mm 1 mm
Manufacturer Series C0402 0402
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.5641% 2.5641%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE, EMBOSSED TR, PAPER, 7 INCH
Positive Tolerance 2.5641% 2.5641%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HQN 0402(N,50V,LT10)
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.51 mm 0.5 mm
Base Number Matches 1 1

Compare C0402HQN500-3R9BGE with alternatives

Compare 0402N3R9B500LT with alternatives