C056T104M5X5CS7301 vs MR045C104MATTR1 feature comparison

C056T104M5X5CS7301 KEMET Corporation

Buy Now Datasheet

MR045C104MATTR1 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Package Description , 1909 , 1909
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
JESD-609 Code e0 e0
Length 4.83 Mm 4.83 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tr Tr, 14 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard Mil-Prf-39014
Size Code 1909 1909
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn60pb40) Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 Mm 2.54 Mm
Terminal Shape Wire Wire
Width 2.29 Mm 2.28 Mm
Base Number Matches 1 1
HTS Code 8532.24.00.60
Multilayer Yes
Package Shape Rectangular Package