C056T473M5X5CR7303 vs M39014/1-1508V feature comparison

C056T473M5X5CR7303 KEMET Corporation

Buy Now Datasheet

M39014/1-1508V KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Manufacturer Series C056 M39014
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014
Series C(SIZE)T C(SIZE)T
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare C056T473M5X5CR7303 with alternatives

Compare M39014/1-1508V with alternatives