C056T473M5X5CS7301 vs C056T473M5X5CS feature comparison

C056T473M5X5CS7301 KEMET Corporation

Buy Now Datasheet

C056T473M5X5CS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Package Description , 1909 , 1909
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
JESD-609 Code e0 e0
Length 4.83 Mm 4.83 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tr Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard Mil-Prf-39014
Size Code 1909
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn60pb40) Tin Lead
Terminal Pitch 5.08 Mm 5.08 Mm
Terminal Shape Wire Wire
Width 2.29 Mm 2.29 Mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.60
Multilayer Yes
Package Shape Rectangular Package