C0603C0G500-5R6CN6P
vs
RF18N5R6C500CG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VENKEL LTD
|
PROSPERITY DIELECTRICS CO LTD
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0000056 µF
|
0.0000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.838 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Manufacturer Series |
C0603
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
4.4643%
|
4.4643%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, Paper, 13 Inch
|
Positive Tolerance |
4.4643%
|
4.4643%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
C0603 (C0G,50,L10P)
|
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.813 mm
|
0.8 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare C0603C0G500-5R6CN6P with alternatives
Compare RF18N5R6C500CG with alternatives