C0603C105K3RAC7867
vs
MBJCT168CB7105KRPA18
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
TAIYO YUDEN CO LTD
|
Package Description |
, 0603
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C0603C105K3RAC7867 with alternatives
-
C0603C105K3RAC7867 vs CQ1608X7R105K250NRB
-
C0603C105K3RAC7867 vs 747498399
-
C0603C105K3RAC7867 vs
-
C0603C105K3RAC7867 vs 6.68
-
C0603C105K3RAC7867 vs TAIYO YUDEN
-
C0603C105K3RAC7867 vs Active
-
C0603C105K3RAC7867 vs Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
-
C0603C105K3RAC7867 vs https://4donline.ihs.com/images/VipMasterIC/IC/TAIY/TAIY-S-A0017966909/TAIY-S-A0018972920-1.pdf
-
C0603C105K3RAC7867 vs CM
Compare MBJCT168CB7105KRPA18 with alternatives
-
MBJCT168CB7105KRPA18 vs CQ1608X7R105K250NRB
-
MBJCT168CB7105KRPA18 vs 747498399
-
MBJCT168CB7105KRPA18 vs
-
MBJCT168CB7105KRPA18 vs 6.68
-
MBJCT168CB7105KRPA18 vs TAIYO YUDEN
-
MBJCT168CB7105KRPA18 vs Active
-
MBJCT168CB7105KRPA18 vs Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
-
MBJCT168CB7105KRPA18 vs https://4donline.ihs.com/images/VipMasterIC/IC/TAIY/TAIY-S-A0017966909/TAIY-S-A0018972920-1.pdf
-
MBJCT168CB7105KRPA18 vs CM