C0603C391J5GACTU
vs
VJ0603A391JXACW1BC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
|
Part Package Code |
0603
|
0603
|
Package Description |
, 0603
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Factory Lead Time |
9 Weeks
|
|
Samacsys Manufacturer |
KEMET
|
Vishay
|
Capacitance |
0.00039 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.8 mm
|
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
5%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
|
Positive Tolerance |
5%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
|
Size Code |
0603
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare C0603C391J5GACTU with alternatives