C0603HQN251-330FN6P
vs
SQCSVA330FA13A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VENKEL LTD
|
AVX CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.000033 µF
|
0.000033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.9 mm
|
0.889 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
1.52 mm
|
1.6 mm
|
Manufacturer Series |
C0603
|
SQCS
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TAPE, PAPER
|
TR, 13 INCH
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
HQN
|
SQCS(FG TOL)
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.76 mm
|
0.813 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55681/4
|
|
|
|
Compare C0603HQN251-330FN6P with alternatives
Compare SQCSVA330FA13A with alternatives