C062K394K5X5CR vs C066K394K5X5CS feature comparison

C062K394K5X5CR KEMET Corporation

Buy Now Datasheet

C066K394K5X5CS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Package Description , 2909 , 2909
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.39 µF 0.39 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 7.37 Mm 7.37 Mm
JESD-609 Code e0 e0
Length 7.37 Mm 7.37 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package Rectangular Package
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn60pb40) Tin/Lead (Sn60pb40)
Terminal Pitch 5.08 Mm 5.08 Mm
Terminal Shape Wire Wire
Width 2.29 Mm 2.29 Mm
Base Number Matches 1 1