C066T183K1X5CP7303
vs
C062T183K1X5CM7303
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2909
|
, 2909
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.018 µF
|
0.018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.37 mm
|
7.37 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
7.37 mm
|
7.37 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-39014
|
MIL-PRF-39014
|
Size Code |
2909
|
2909
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Width |
2.29 mm
|
2.29 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C066T183K1X5CP7303 with alternatives
Compare C062T183K1X5CM7303 with alternatives