C066T184K5X5CA vs C062T184K5X5CS7303 feature comparison

C066T184K5X5CA KEMET Corporation

Buy Now Datasheet

C062T184K5X5CS7303 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Package Description , 2909 , 2909
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.18 µF 0.18 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 7.37 Mm 7.37 Mm
JESD-609 Code e0 e0
Length 7.37 Mm 7.37 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package
Package Style Radial Radial
Packing Method Bulk Tr
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin Lead Tin/Lead (Sn60pb40)
Terminal Pitch 5.08 Mm 5.08 Mm
Terminal Shape Wire Wire
Width 2.29 Mm 2.29 Mm
Base Number Matches 1 1
Reference Standard Mil-Prf-39014
Size Code 2909