C066T184K5X5CM7301
vs
CKR06BX184KP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
, 2909
|
, 2909
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
0.18 µF
|
0.18 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.37 mm
|
7.4 mm
|
JESD-609 Code |
e0
|
|
Length |
7.37 mm
|
7.4 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-39014
|
MIL-C-39014/2
|
Size Code |
2909
|
2909
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
|
Terminal Pitch |
5.08 mm
|
5.1 mm
|
Width |
2.29 mm
|
2.3 mm
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8532.24.00.60
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
Yes
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare C066T184K5X5CM7301 with alternatives
-
C066T184K5X5CM7301 vs C062K184K5X5CM
-
C066T184K5X5CM7301 vs 492403435
-
C066T184K5X5CM7301 vs 1927.7
-
C066T184K5X5CM7301 vs 6.90
-
C066T184K5X5CM7301 vs KEMET Corporation
-
C066T184K5X5CM7301 vs Active
-
C066T184K5X5CM7301 vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, 2909, RADIAL LEADED
-
C066T184K5X5CM7301 vs https://4donline.ihs.com/images/VipMasterIC/IC/CDUB/CDUB-S-A0000006093/CDUB-S-A0000006093-1.pdf
-
C066T184K5X5CM7301 vs C062
Compare CKR06BX184KP with alternatives
-
CKR06BX184KP vs C062K184K5X5CM
-
CKR06BX184KP vs 492403435
-
CKR06BX184KP vs 1927.7
-
CKR06BX184KP vs 6.90
-
CKR06BX184KP vs KEMET Corporation
-
CKR06BX184KP vs Active
-
CKR06BX184KP vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, 2909, RADIAL LEADED
-
CKR06BX184KP vs https://4donline.ihs.com/images/VipMasterIC/IC/CDUB/CDUB-S-A0000006093/CDUB-S-A0000006093-1.pdf
-
CKR06BX184KP vs C062