C066T184K5X5CS7301 vs MR065C184KTTTR1 feature comparison

C066T184K5X5CS7301 KEMET Corporation

Buy Now Datasheet

MR065C184KTTTR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2909 , 2909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.18 µF 0.18 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.36 mm
JESD-609 Code e0 e0
Length 7.37 mm 7.36 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR, 14 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014
Size Code 2909 2909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.28 mm
Base Number Matches 1 1
HTS Code 8532.24.00.60
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare C066T184K5X5CS7301 with alternatives

Compare MR065C184KTTTR1 with alternatives