C0805C226M9PACTU
vs
TCCT6R3X226M1GV001E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
|
Part Package Code |
0805
|
|
Package Description |
, 0805
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
22 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
1.25 mm
|
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
6.3 V
|
|
Size Code |
0805
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X5R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
1.25 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare C0805C226M9PACTU with alternatives