C0G0402121J1HSR
vs
VJ0402A121JNAAJ
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CINETECH IND CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 0402
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00012 µF
|
0.00012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Cap.& Volt. Available On Request
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.55 mm
|
0.6 mm
|
Length |
1 mm
|
1 mm
|
Manufacturer Series |
0402(G,JTOL)
|
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0402 ( G, J TOL )
|
|
Size Code |
0402
|
0402
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.24.00.20
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare C0G0402121J1HSR with alternatives
Compare VJ0402A121JNAAJ with alternatives