C0G0603100F1HNB vs AC0603FRNPO9BN100 feature comparison

C0G0603100F1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet

AC0603FRNPO9BN100 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD YAGEO CORP
Package Description , 0603 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series 0603(FTOL)
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0603 ( F TOL )
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Samacsys Manufacturer YAGEO
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0G0603100F1HNB with alternatives

Compare AC0603FRNPO9BN100 with alternatives