C1005X7R1E103K050BB
vs
CS1005X7R103K250NR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
0402
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
SAMWHA CAPACITOR GROUP
|
Package Description |
|
, 0402
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.20
|
Additional Feature |
|
ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY
|
Capacitance |
|
0.01 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.5 mm
|
JESD-609 Code |
|
e3
|
Length |
|
1 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Size Code |
|
0402
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
0.5 mm
|
|
|
|
Compare CS1005X7R103K250NR with alternatives