C1206CG510J50PB vs GRM42-6C0G510J050BK feature comparison

C1206CG510J50PB Passive Plus Inc

Buy Now Datasheet

GRM42-6C0G510J050BK Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PASSIVE PLUS INC MURATA MANUFACTURING CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series C1206 GRM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare C1206CG510J50PB with alternatives

Compare GRM42-6C0G510J050BK with alternatives