C1608C0G1H820J080AA vs 0603N820J500CR feature comparison

C1608C0G1H820J080AA TDK Epcos

Buy Now Datasheet

0603N820J500CR Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 0603
Reach Compliance Code unknown compliant
Samacsys Manufacturer TDK
Base Number Matches 2 1
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0603
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Manufacturer Series 0603
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series SIZE(GENERAL)
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Compare 0603N820J500CR with alternatives