C1812C332J1GAC7800
vs
18121A332J4T2A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 1812
|
, 1812
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0033 µF
|
0.0033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1 mm
|
1.02 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
1812
|
1812
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare C1812C332J1GAC7800 with alternatives
-
C1812C332J1GAC7800 vs AP121A332JQB2A
-
C1812C332J1GAC7800 vs 16227266
-
C1812C332J1GAC7800 vs
-
C1812C332J1GAC7800 vs 6.74
-
C1812C332J1GAC7800 vs Kyocera AVX Components
-
C1812C332J1GAC7800 vs Active
-
C1812C332J1GAC7800 vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP
-
C1812C332J1GAC7800 vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS07364/AVXCS07364-1.pdf
-
C1812C332J1GAC7800 vs APS
Compare 18121A332J4T2A with alternatives
-
18121A332J4T2A vs AP121A332JQB2A
-
18121A332J4T2A vs 16227266
-
18121A332J4T2A vs
-
18121A332J4T2A vs 6.74
-
18121A332J4T2A vs Kyocera AVX Components
-
18121A332J4T2A vs Active
-
18121A332J4T2A vs Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP
-
18121A332J4T2A vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS07364/AVXCS07364-1.pdf
-
18121A332J4T2A vs APS