C192K224K5R5CS
vs
C192K224K5R5CM
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
,
|
,
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8532.23.00.40
|
8532.23.00.40
|
| Capacitance |
0.22 µF
|
0.22 µF
|
| Capacitor Type |
Ceramic Capacitor
|
Ceramic Capacitor
|
| Diameter |
3.56 Mm
|
3.56 Mm
|
| Dielectric Material |
Ceramic
|
Ceramic
|
| JESD-609 Code |
e0
|
e0
|
| Length |
9.91 Mm
|
9.91 Mm
|
| Mounting Feature |
Through Hole Mount
|
Through Hole Mount
|
| Multilayer |
No
|
No
|
| Negative Tolerance |
10%
|
10%
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Shape |
Tubular Package
|
Tubular Package
|
| Package Style |
Axial
|
Axial
|
| Packing Method |
Bulk
|
Bulk
|
| Positive Tolerance |
10%
|
10%
|
| Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
| Reference Standard |
Mil-C-11015/20
|
Mil-C-11015/20
|
| Surface Mount |
No
|
No
|
| Temperature Characteristics Code |
BR
|
BR
|
| Temperature Coefficient |
15% Ppm/°C
|
15% Ppm/°C
|
| Terminal Finish |
Tin Lead
|
Tin/Lead (Sn60pb40)
|
| Terminal Shape |
Wire
|
Wire
|
| Base Number Matches |
1
|
1
|
|
|
|