C192K224K5R5CS vs C192T224K5R5CS feature comparison

C192K224K5R5CS KEMET Corporation

Buy Now Datasheet

C192T224K5R5CS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Package Description , ,
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.40 8532.24.00.40
Capacitance 0.22 µF 0.22 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 3.56 Mm 3.56 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0 e0
Length 9.91 Mm 9.91 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Axial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard Mil-C-11015/20 Mil-Prf-39014/05
Surface Mount No No
Temperature Characteristics Code BR X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin Lead Tin Lead
Terminal Shape Wire Wire
Base Number Matches 1 1
Factory Lead Time 19 Weeks