CA-04CMS vs 800P-406-302 feature comparison

CA-04CMS Circuit Assembly

Buy Now Datasheet

800P-406-302 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CIRCUIT ASSEMBLY CORP METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.157 inch
Body Depth 0.28 inch 0.105 inch
Body Length 0.315 inch 0.472 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Total Number of Contacts 4 12
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Additional Feature LOW PROFILE,POST-SHEAR PLATING
Contact Finish Mating AU ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max 2.78 N
Mating Contact Row Spacing 0.079 inch
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.9944 mm
Plating Thickness 30u inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Withdrawl Force-Min .556 N

Compare CA-04CMS with alternatives

Compare 800P-406-302 with alternatives