CAR04021.4KOHMS0.05%25PPM
vs
SMDR0402BBC1401
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
RIEDON INC
|
|
Reach Compliance Code |
compliant
|
|
Construction |
Chip
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.3 mm
|
|
Package Length |
1 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.5 mm
|
|
Rated Power Dissipation (P) |
0.0625 W
|
|
Resistance |
1400 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
CAR
|
|
Size Code |
0402
|
|
Technology |
THIN FILM
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Tolerance |
0.05%
|
|
Working Voltage |
25 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CAR04021.4KOHMS0.05%25PPM with alternatives