CAR0402332OHMS0.1%25PPM vs AR0402332R+-0.05%TCR25 feature comparison

CAR0402332OHMS0.1%25PPM Riedon

Buy Now Datasheet

AR0402332R+-0.05%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 332 Ω 332 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Packing Method Tr, Paper, 7 Inch
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier