CAR04028.45KOHMS0.1%25PPM vs TC02G8451AC feature comparison

CAR04028.45KOHMS0.1%25PPM Riedon

Buy Now Datasheet

TC02G8451AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 8450 Ω 8450 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description Chip
HTS Code 8533.21.00.30
Packing Method Bulk
Rated Temperature 70 °C