CAR0805255OHMS0.1%10PPM vs AR05BPC6X2550 feature comparison

CAR0805255OHMS0.1%10PPM Riedon

Buy Now Datasheet

AR05BPC6X2550 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 255 Ω 255 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 3 2
ECCN Code EAR99
JESD-609 Code e3
Packing Method Bulk
Series AR
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR0805255OHMS0.1%10PPM with alternatives

Compare AR05BPC6X2550 with alternatives