CAR1206280OHMS0.1%15PPMHP vs RP73D2B280RBTDG feature comparison

CAR1206280OHMS0.1%15PPMHP Riedon

Buy Now Datasheet

RP73D2B280RBTDG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RIEDON INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 280 Ω 280 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Series RP73
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CAR1206280OHMS0.1%15PPMHP with alternatives

Compare RP73D2B280RBTDG with alternatives