CAT5115PI-00 vs WMS7201100T feature comparison

CAT5115PI-00 onsemi

Buy Now Datasheet

WMS7201100T Nuvoton Technology Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Dip, ,
Pin Count 8
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface Increment/Decrement
Converter Type Digital Potentiometer
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.36 Mm
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Resistance Law Linear
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 4.57 Mm
Supply Voltage-Nom 3 V
Surface Mount No
Technology Cmos
Temperature Coefficient-Nom 300 Ppm/°C
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Total Resistance-Nom 100000 Ω
Width 7.62 Mm
Base Number Matches 2 2