CB03YTYN70
vs
CB03YTYN60
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VIKING TECH CORP
|
VIKING TECH CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.15 Ω
|
0.1 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE BEAD
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
7 OHM Ω
|
6 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Rated Current |
0.4 A
|
0.4 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare CB03YTYN70 with alternatives
Compare CB03YTYN60 with alternatives