Part Details for CB03YTYN60 by Viking Tech Corp
Overview of CB03YTYN60 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB03YTYN60
CB03YTYN60 CAD Models
CB03YTYN60 Part Data Attributes
|
CB03YTYN60
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB03YTYN60
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 6 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for CB03YTYN60
This table gives cross-reference parts and alternative options found for CB03YTYN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB03YTYN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYN100 | Ferrite Bead | Viking Tech Corp | CB03YTYN60 vs CB03YTYN100 |
CB03YTYN110 | Ferrite Bead | Viking Tech Corp | CB03YTYN60 vs CB03YTYN110 |
CB03YTYN070 | Ferrite Bead | Viking Tech Corp | CB03YTYN60 vs CB03YTYN070 |
CB03YTQN100 | Ferrite Bead | Viking Tech Corp | CB03YTYN60 vs CB03YTQN100 |
CB03YTYN060 | Ferrite Bead | Viking Tech Corp | CB03YTYN60 vs CB03YTYN060 |
CB03YTYN70 | Ferrite Bead | Viking Tech Corp | CB03YTYN60 vs CB03YTYN70 |
BBBK00160808110Y00 | Ferrite Chip, 2 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | CB03YTYN60 vs BBBK00160808110Y00 |
CTCB0603-060H | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Central Technologies | CB03YTYN60 vs CTCB0603-060H |