CB3216PA601E vs CB3216PM601T feature comparison

CB3216PA601E Samwha Electronics

Buy Now Datasheet

CB3216PM601T Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Magnetically Shielded
DC Resistance-Max 0.06 Ω 0.06 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 2.5 A 2.5 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CB3216PA601E with alternatives

Compare CB3216PM601T with alternatives